Print Page
Image is for illustrative purposes only. Please refer to product description.
2.359 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.290 |
10+ | €2.280 |
100+ | €1.850 |
250+ | €1.560 |
500+ | €1.480 |
1000+ | €1.390 |
Price for:Each
Minimum: 1
Multiple: 1
€2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-350377-0
Order Code1704222
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max3.96mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia9.53mm
Panel Thickness Max9.53mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-350377-0 is a 3.96mm black Open Grommet made of flexible PVC (polyvinylchloride). This grommet is used with the 350373-1 strain relief.
- Strain relief adapting grommet
- For use with TE Connectivity 350373-1 clam shell strain relief and MR Miniature Rectangular 6 circuit connector housings
- Flexible PVC
Applications
Industrial
Technical Specifications
Grommet Type
Open
Cable Diameter Max
3.96mm
Mounting Hole Dia
9.53mm
Grommet Colour
Black
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
9.53mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000857