Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-487406-2
Order Code2890872
Product RangeFFC
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-487406-2
Order Code2890872
Product RangeFFC
Technical Datasheet
Product RangeFFC
Contact GenderSocket
Contact Termination TypeIDC / IDT
For Use WithCable-to-Cable Connector
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating2A
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 2-487406-2 is a Crimp Contact made of phosphor bronze with gold plated finish. This socket contact features insulation displacement crimp (IDC). It is ideal for use with FFC/FPC connectors.
Applications
Industrial
Technical Specifications
Product Range
FFC
Contact Termination Type
IDC / IDT
Wire Size AWG Max
-
Current Rating
2A
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
Cable-to-Cable Connector
Wire Size AWG Min
-
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227