Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-520409-2
Order Code488422
Product RangeUltra-Fast Plus FASTON 187
Technical Datasheet
9.882 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €0.287 | 
| 100+ | €0.226 | 
| 500+ | €0.211 | 
| 1000+ | €0.194 | 
| 2500+ | €0.191 | 
| 5000+ | €0.188 | 
Price for:Each
Minimum: 10
Multiple: 10
€2.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-520409-2
Order Code488422
Product RangeUltra-Fast Plus FASTON 187
Technical Datasheet
Product RangeUltra-Fast Plus FASTON 187
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.82mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-520409-2 is a Crimp Terminal with red nylon 6.6 (polyamide 6.6) insulator, tin-plated brass contact. 0.32 to 0.82mm² wire cross-section, straight orientation, quick disconnect type, 4.75 x 0.51mm tab size and 22 to 18AWG wire size. This crimp terminal is suitable for wires/cables.
- 600V Maximum voltage rating
 - F-crimp type
 - UL94V-2 Flammability rating
 - Designed for correct lead-in of tab
 - Funnel wire entry
 
Applications
Industrial
Technical Specifications
Product Range
Ultra-Fast Plus FASTON 187
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.82mm²
Terminal Material
Brass
Alternatives for 2-520409-2
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000685