Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200390-9
Order Code3394848
Product RangeM
Technical Datasheet
249 In Stock
2.700 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.930 |
10+ | €5.820 |
100+ | €5.130 |
250+ | €4.740 |
500+ | €4.580 |
1000+ | €4.310 |
Price for:Each
Minimum: 1
Multiple: 1
€6.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200390-9
Order Code3394848
Product RangeM
Technical Datasheet
Accessory TypeGuide Socket Kit
For Use WithAMP 6, 14, 20, 26, 34, 41, 50 Position M Series Socket Connectors
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Screw Head Height11.56mm
Screw Length19.81mm
Product RangeM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Guide Socket Kit
Thread Size - Metric
-
Screw Head Height
11.56mm
Product Range
M
For Use With
AMP 6, 14, 20, 26, 34, 41, 50 Position M Series Socket Connectors
Thread Size - Imperial
4-40 UNC-2A
Screw Length
19.81mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041