Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205204-9
Order Code2293893
Product RangeAMPLIMITE HDP-20
Technical Datasheet
1.794 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.030 |
10+ | €1.660 |
100+ | €1.210 |
500+ | €1.090 |
1000+ | €1.000 |
2500+ | €0.926 |
Price for:Each
Minimum: 1
Multiple: 1
€2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205204-9
Order Code2293893
Product RangeAMPLIMITE HDP-20
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
Product RangeAMPLIMITE HDP-20
Connector Body MaterialSteel Body
For Use WithAMPLIMITE HDP-20 Series Crimp Snap-In Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 205204-9 is a 9-position HDP-20 Snap-In Crimp D-sub Connector with tin-plated copper contacts and steel body. The shell is made of zinc plated steel and has 1 shell size. This plug is suitable for use with crimp snap-in machine applied terminations assure highest production rates. Intermateable with any size 20 D-sub connector dimensionally complying with MIL-C-24308. Crimp snap-in contacts allows loading of only the number of contacts being used.
- 20 Contact size
- High performance, precision formed crimp contacts
Applications
Commercial, Aerospace, Defence, Military
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DE
Gender
Plug
For Use With
AMPLIMITE HDP-20 Series Crimp Snap-In Contacts
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Alternatives for 205204-9
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability