Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206322-9
Order Code1205939
Product RangeCPC
Technical Datasheet
856 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.950 |
10+ | €6.850 |
25+ | €5.990 |
100+ | €5.600 |
250+ | €5.420 |
500+ | €5.310 |
Price for:Each
Minimum: 1
Multiple: 1
€7.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206322-9
Order Code1205939
Product RangeCPC
Technical Datasheet
Connector Shell Size17
Cable Diameter Max17.86mm
Strain Relief MaterialThermoplastic
Product RangeCPC
For Use WithCPC Plugs & Receptacles
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 206322-9 is a large Cable Clamp for use with the CPC connectors, size-17 shell. It is made of UL94V-0 rated heat-stabilized, fire-resistant, self-extinguishing black thermoplastic. It provides strain relief and can be used on all series receptacles and plugs.
- 15/16-20 UNEF-2B Thread
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Thermoplastic
For Use With
CPC Plugs & Receptacles
Cable Diameter Max
17.86mm
Product Range
CPC
SVHC
No SVHC (21-Jan-2025)
Alternatives for 206322-9
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
Product traceability