Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206512-5
Order Code1055996
Product RangeCPC Series
Technical Datasheet
9.233 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.300 |
10+ | €9.480 |
100+ | €7.850 |
250+ | €7.200 |
500+ | €7.030 |
Price for:Each
Minimum: 1
Multiple: 1
€10.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206512-5
Order Code1055996
Product RangeCPC Series
Technical Datasheet
Connector Shell Size23
Cable Diameter Max28.58mm
Strain Relief MaterialThermoplastic
Product RangeCPC Series
For Use WithCircular Plastic Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
206512-5 is a cable clamp kit provides strain relief and can be used on all CPC series circular connectors '(receptacles and plugs).
- Large size CPC connector accessories
- 1-3/8-18 UNEF-2B thread size
- 23 shell size
- Heat-stabilized black thermoplastic material
- Fire-resistant clamp
- Self-extinguishing
- UL 94V-0 rated
- Straight body orientation
- Without protective cover
Contents
Cable clamp, Two screws, Clamping inserts.
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Thermoplastic
For Use With
Circular Plastic Connectors
Cable Diameter Max
28.58mm
Product Range
CPC Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for 206512-5
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038782