Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206512-6
Order Code2310133
Product RangeCPC
Connector Shell Size23
Cable Diameter Max28.58mm
Strain Relief MaterialThermoplastic
Product RangeCPC
For Use WithCPC Series Circular Connectors
SVHCTo Be Advised
Alternatives for 206512-6
2 Products Found
Product Overview
The CPC series Compact Connector made of stabilized heat resistant self-extinguishing thermoplastic. It accepts existing Mini-Universal MATE-N-LOK pin and socket contacts 30 to 18AWG. Two shell sizes (8 or 11) are available, accommodating from 1 to 4 and 5 to 9 positions. It features high contact density and IEC IP67 sealing and this durable connector is well suited for many cable-to-cable and cable-to-panel applications.
- Light-weight, all-plastic and metal-shell
- UL94V-0 Flammability
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Built-in pin and socket protection
- Polarized for proper mating of connector halves
- Removable contacts and replaceable coupling ring make field repair easy
Applications
Industrial, Automation & Process Control, Logistics, Medical, Communications & Networking, HVAC, Commercial, Lighting, Alternative Energy, Motor Drive & Control
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Thermoplastic
For Use With
CPC Series Circular Connectors
Cable Diameter Max
28.58mm
Product Range
CPC
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability