Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206794-4
Order Code3794363
Product RangeAMPLIMITE
Also Known AsPIN CONTACT, SZ 20
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.730 |
10+ | €2.940 |
100+ | €2.820 |
250+ | €2.710 |
500+ | €2.590 |
1000+ | €2.470 |
Price for:Each
Minimum: 1
Multiple: 1
€3.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206794-4
Order Code3794363
Product RangeAMPLIMITE
Also Known AsPIN CONTACT, SZ 20
Technical Datasheet
For Use WithAMPLIMITE Series D Sub Connectors
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max26AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE
SVHCLead (21-Jan-2025)
Technical Specifications
For Use With
AMPLIMITE Series D Sub Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
26AWG
Contact Termination Type
Crimp
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
AMPLIMITE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability