Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207019-1
Order Code1772861
Product RangeMetrimate
Technical Datasheet
346 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.580 |
10+ | €6.550 |
100+ | €5.520 |
250+ | €5.380 |
500+ | €5.160 |
1000+ | €4.880 |
Price for:Each
Minimum: 1
Multiple: 1
€7.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207019-1
Order Code1772861
Product RangeMetrimate
Technical Datasheet
Product RangeMetrimate
No. of Positions36Ways
Pitch Spacing5mm
For Use WithMetrimate Square Grid Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 207019-1 is a 36-position 9-row red Plug Housing, made of nylon and is used for wire to wire, wire to board and wire to panel connection. The AMP Metrimate connector designed to meet IEC requirement and offer improvements in durability, density and electrical performance.
- UL94V-0 Flammability rating
- 600V Operating voltage
- -55 to +130°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
Metrimate
No. of Positions
36Ways
For Use With
Metrimate Square Grid Connectors
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948