Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207055-1
Order Code1772690
Product RangeCPC
Technical Datasheet
254 In Stock
75 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.040 |
| 10+ | €5.190 |
| 25+ | €4.600 |
| 100+ | €4.540 |
| 250+ | €4.480 |
| 500+ | €4.420 |
Price for:Each
Minimum: 1
Multiple: 1
€6.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207055-1
Order Code1772690
Product RangeCPC
Technical Datasheet
Connector Shell Size23
Cable Diameter Max30.48mm
Strain Relief MaterialThermoplastic, Glass Filled
Product RangeCPC
For Use WithCPC Series Circular Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 207055-1 is a black straight Extender Backshell, made of glass-filled thermoplastic. The CPC-series extender is used when added length and/or additional wire breakout are required and used with CPC circular connectors.
- Without cover
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Thermoplastic, Glass Filled
For Use With
CPC Series Circular Connectors
Cable Diameter Max
30.48mm
Product Range
CPC
SVHC
No SVHC (25-Jun-2025)
Alternatives for 207055-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134