Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207241-1.
Order Code1759401
Product RangeCPC Series
1.198 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.810 |
10+ | €6.530 |
25+ | €6.020 |
50+ | €5.830 |
100+ | €5.630 |
250+ | €5.380 |
Price for:Each
Minimum: 1
Multiple: 1
€6.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207241-1.
Order Code1759401
Product RangeCPC Series
Connector Shell Size17
Cable Diameter Max6.35mm
Strain Relief MaterialThermoplastic
Product RangeCPC Series
For Use WithCircular Plastic (CPC) and Metal-Shell Connectors
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Thermoplastic
For Use With
Circular Plastic (CPC) and Metal-Shell Connectors
Cable Diameter Max
6.35mm
Product Range
CPC Series
Technical Docs (3)
Alternatives for 207241-1.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804