Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207359-1
Order Code1772899
Product RangeMetrimate
Technical Datasheet
1.166 In Stock
1.200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.180 |
10+ | €1.800 |
100+ | €1.540 |
250+ | €1.520 |
500+ | €1.460 |
1000+ | €1.370 |
Price for:Each
Minimum: 1
Multiple: 1
€2.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207359-1
Order Code1772899
Product RangeMetrimate
Technical Datasheet
Product RangeMetrimate
No. of Positions3Ways
Pitch Spacing5mm
For Use WithMetrimate In-Line Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 207359-1 is a 3-way 1-row red In-line Receptacle Housing made of nylon. It is ideal for use with AMP Metrimate plug housing and in-line connectors. Receptacle housing accepts pin contacts.
- UL94V-0 Flammability rating
- In-line contact layout
- 600VAC/VDC Operating voltage
- -55 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Metrimate
No. of Positions
3Ways
For Use With
Metrimate In-Line Connectors
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004