Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207467-1
Order Code1345576
Product RangeAMPLIMITE
Technical Datasheet
26 In Stock
145 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.330 |
10+ | €4.710 |
100+ | €4.600 |
250+ | €4.480 |
500+ | €4.370 |
Price for:Each
Minimum: 1
Multiple: 1
€6.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207467-1
Order Code1345576
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDE
Cable Exit Angle90°, 180°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 207467-1 is a 9-position black D-sub Unshielded Cable Clamp, made of thermoplastic. The Amplimite box and lid cable clamp is used on either plugs or receptacles and hinged construction allows easy assembly to a harness.
- 90°, 180° Cable exit angle
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
90°, 180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DE
Connector Body Material
Thermoplastic Body
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072