Print Page
Image is for illustrative purposes only. Please refer to product description.
660 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.200 |
10+ | €11.430 |
25+ | €10.320 |
100+ | €9.410 |
250+ | €9.290 |
500+ | €9.170 |
Price for:Each
Minimum: 1
Multiple: 1
€13.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207774-3
Order Code1098444
Product RangeCPC
Connector Shell Size23
Cable Diameter Max28.58mm
Strain Relief MaterialThermoplastic
Product RangeCPC
For Use WithCPC Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 207774-3 is a self-centring Cable Clamp for use with the CPC connector, size-23 shell. It is made of UL94V-0 rated black thermoplastic. The self-centring cable clamp is used in applications where strain relief protection is required and the cable or wire bundle is large or stiff.
- 1-3/8-18 UNEF-2B Thread
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Thermoplastic
For Use With
CPC Connectors
Cable Diameter Max
28.58mm
Product Range
CPC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024267
Product traceability