Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.350 |
10+ | €8.110 |
25+ | €7.310 |
100+ | €6.960 |
250+ | €6.380 |
500+ | €6.000 |
Product Information
Product Overview
The 211149-1 is a 25-position 5-row Wire-to-Panel Drawer Connector with black polyester. The AMP Metrimate connector is true metric specification connector designed for panel, free-hanging or pc board application. This connector offers improvements in durability, density and electrical performance over competitive soft shell pin and socket connectors. It is ideally suited for equipment manufacturers engaged in both national and international markets. This versatile pin and socket connector line is designed to meet the general requirements of various testing and approval agencies, including UL, CSA, VDE and IEC.
- Screw mount panel mount retention
- For use with plug housing
- Applies to panel, wire/cable
Applications
Industrial
Technical Specifications
Metrimate
25Ways
Metrimate Drawer Connectors
Receptacle
5.08mm
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate