Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2178126-1
Order Code2377498
Product RangeCLOUDSPLITTER
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 450+ | €6.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 450
Multiple: 450
€2,916.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2178126-1
Order Code2377498
Product RangeCLOUDSPLITTER
Technical Datasheet
GenderJack
No. of Contacts10Contacts
No. of Positions10Ways
LAN CategoryCat5e
No. of Ports1Ports
Contact Termination TypeSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Product RangeCLOUDSPLITTER
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
No. of Positions
10Ways
No. of Ports
1Ports
Contact Plating
Gold Plated Contacts
Product Range
CLOUDSPLITTER
No. of Contacts
10Contacts
LAN Category
Cat5e
Contact Termination Type
Surface Mount
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability