Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2345390-2
Order Code4178462
Product RangeSuperseal Pro Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.360 |
10+ | €1.110 |
25+ | €0.958 |
50+ | €0.938 |
100+ | €0.908 |
500+ | €0.850 |
Price for:Each
Minimum: 1
Multiple: 1
€1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2345390-2
Order Code4178462
Product RangeSuperseal Pro Series
Product RangeSuperseal Pro Series
No. of Positions3Ways
For Use WithAMP 2.8mm Sensor Flat Contact System Series 967542 & 967543 Socket Contacts
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP Rating-
Voltage Rating50V
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Superseal Pro Series
No. of Positions
3Ways
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Voltage Rating
50V
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
AMP 2.8mm Sensor Flat Contact System Series 967542 & 967543 Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010632
Product traceability