Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2385533-2
Order Code4217776
Product RangeAMP VAL-U-LOK Series
1.260 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.507 |
100+ | €0.448 |
500+ | €0.422 |
1000+ | €0.388 |
Price for:Each
Minimum: 10
Multiple: 10
€5.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2385533-2
Order Code4217776
Product RangeAMP VAL-U-LOK Series
Product RangeAMP VAL-U-LOK Series
Connector MountingPanel Mount
Rectangular Shell Size-
No. of Positions2Ways
For Use WithAMP VAL-U-LOK Series 2238018-1, 2238016-1 Pin Contacts
Pitch Spacing4.2mm
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Locking TypeRamp
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AMP VAL-U-LOK Series
Connector Mounting
Panel Mount
No. of Positions
2Ways
Pitch Spacing
4.2mm
Locking Type
Ramp
Gender
Plug
Rectangular Shell Size
-
For Use With
AMP VAL-U-LOK Series 2238018-1, 2238016-1 Pin Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002003