Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2420266-3
Order Code4264804
Product RangeHCI Series
3.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.226 |
100+ | €0.157 |
500+ | €0.144 |
1000+ | €0.130 |
2500+ | €0.106 |
5000+ | €0.097 |
Price for:Each
Minimum: 10
Multiple: 10
€2.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2420266-3
Order Code4264804
Product RangeHCI Series
Product RangeHCI Series
Connector MountingFree Hanging
Rectangular Shell Size-
For Use WithAMP HCI 2420268 Series 4.0mm Pitch Wire to Board Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Locking TypeLatch
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HCI Series
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Free Hanging
For Use With
AMP HCI 2420268 Series 4.0mm Pitch Wire to Board Socket Contacts
Locking Type
Latch
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability