Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2432409-3
Order Code4210257
Product RangeCorcom RPQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €90.900 |
| 5+ | €88.830 |
| 10+ | €86.760 |
| 25+ | €85.210 |
Price for:Each
Minimum: 1
Multiple: 1
€90.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2432409-3
Order Code4210257
Product RangeCorcom RPQ Series
Technical Datasheet
Product RangeCorcom RPQ Series
Supply Voltage Max480VAC
Power Consumption3hp
Impedance-
Phase Type3 Phase
Output Current3.5A
Inductance8.34mH
Length4.88"
Width2.65"
Height4.64"
SVHCLead
Technical Specifications
Product Range
Corcom RPQ Series
Power Consumption
3hp
Phase Type
3 Phase
Inductance
8.34mH
Width
2.65"
SVHC
Lead
Supply Voltage Max
480VAC
Impedance
-
Output Current
3.5A
Length
4.88"
Height
4.64"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.47847
Product traceability