Print Page
Image is for illustrative purposes only. Please refer to product description.
58.085 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0848 |
500+ | €0.0743 |
1000+ | €0.0696 |
2500+ | €0.0588 |
5000+ | €0.0576 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€8.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280004-1
Order Code3226796
Product RangeAMPLIVAR
Product RangeAMPLIVAR
TerminationCrimp
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AMPLIVAR
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
-
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001