Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281934-2
Order Code150939
Product RangeSUPERSEAL 1.5
Also Known AsAka AMP-0-0281934-2, EG9734-000
Technical Datasheet
262.731 In Stock
350.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0296 |
1000+ | €0.0204 |
2500+ | €0.0195 |
5000+ | €0.018 |
10000+ | €0.0165 |
20000+ | €0.0162 |
Price for:Each
Minimum: 100
Multiple: 100
€2.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281934-2
Order Code150939
Product RangeSUPERSEAL 1.5
Also Known AsAka AMP-0-0281934-2, EG9734-000
Technical Datasheet
Cable Diameter Max2.4mm
For Use WithAMP Superseal 1.5 Series Connectors
Product RangeSUPERSEAL 1.5
Seal MaterialSilicone Rubber
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 281934-2 from TE Connectivity is an AMP Superseal 1.5mm series single wire seal. This is a yellow colour silicone rubber wire seal with cavity diameter of 5.5mm.
- Cable insulation diameter is 1.7mm to 2.4mm
- High operating temperature range of -40°C to 130°C
Applications
Automotive
Technical Specifications
Cable Diameter Max
2.4mm
Product Range
SUPERSEAL 1.5
SVHC
No SVHC (21-Jan-2025)
For Use With
AMP Superseal 1.5 Series Connectors
Seal Material
Silicone Rubber
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000303