Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-5353652-6
Order Code1629999
Product RangeFSI
Technical Datasheet
241 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.050 |
5+ | €51.540 |
10+ | €50.020 |
25+ | €48.510 |
50+ | €46.990 |
100+ | €45.480 |
Price for:Each
Minimum: 1
Multiple: 1
€53.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-5353652-6
Order Code1629999
Product RangeFSI
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts440Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFSI
SVHCNo SVHC (21-Jan-2025)
Product Overview
3-5353652-6 is a PCB mount header.
- 440 number of positions, vertical PCB mount orientation
- 50VDC operating voltage, 2Mohm insulation resistance
- Maximum dielectric withstanding voltage is 200VAC
- Black primary product colour, copper alloy contact base material
- Gold contact mating area plating material
- Maximum contact current rating is 0.5A
- Centreline (pitch) is 0.5mm (0.02inch), connector height is 8mm (0.314inch)
- High housing temperature rating, signal circuit application, UL 94V-0 rating
- Operating temperature range from -40 to 85°C
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.5mm
No. of Contacts
440Contacts
Contact Material
Copper Alloy
Product Range
FSI
Alternatives for 3-5353652-6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433