Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640428-8
Order Code1098727
Product RangeMTA-156 Series
Technical Datasheet
208 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.763 |
10+ | €0.665 |
100+ | €0.661 |
500+ | €0.657 |
1000+ | €0.652 |
2500+ | €0.648 |
Price for:Each
Minimum: 1
Multiple: 1
€0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640428-8
Order Code1098727
Product RangeMTA-156 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing3.96mm
No. of Rows1 Row
No. of Contacts8Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product RangeMTA-156 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3-640428-8 is a 8-way 1-row Economy Power Connector Assembly with matte tin-plated copper alloy contacts. The wire-to-board connector comes with nylon housing and locking lance. This MTA-156 connector accepts 22AWG discrete and ribbon cable wire. Only one wire to be terminated into an IDC contact slot. It can be used with MTA-156 headers. Benefits derived from the MTA-156 system include increases quality and ease of handling such as one-step assembly, no wire stripping, no contact damage, reduced wiring errors, simpler tooling, simple maintenance and repair.
- Connectors preloaded with IDC contacts
- Molded ribs on housing do not allow reverse mating
- Contacts are lubricated for fretting corrosion protection
- UL94V-2 Flammability rating
- 7A Contact current rating
- 600VAC Operating voltage
- 5000MΩ Insulation resistance
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
3.96mm
No. of Contacts
8Contacts
Contact Material
Copper Alloy
Product Range
MTA-156 Series
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536