Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640442-8
Order Code1098717
Product RangeMTA-100 Series
Technical Datasheet
380 In Stock
8.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.774 |
10+ | €0.573 |
100+ | €0.551 |
500+ | €0.528 |
1000+ | €0.506 |
2500+ | €0.483 |
Price for:Each
Minimum: 1
Multiple: 1
€0.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640442-8
Order Code1098717
Product RangeMTA-100 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows1 Row
No. of Contacts8Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product RangeMTA-100 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3-640442-8 is a 8-position 1-row white Receptacle with tin-plated copper alloy contacts and closed end connector design. Nylon housing construction. The MTA-100 series connector used with MTA .100 headers & MTA .100 IDC posted Connectors.
- UL94V-2 Flammability rating
- 250V Operating voltage
- 26AWG Wire size
- -55 to +105°C Temperature range
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Contact Material
Copper Alloy
Product Range
MTA-100 Series
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608