Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-747579-6
Order Code1768076
Product RangeAMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 Series
Technical Datasheet
57 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.060 |
10+ | €0.880 |
25+ | €0.770 |
50+ | €0.751 |
100+ | €0.731 |
500+ | €0.642 |
1000+ | €0.613 |
2500+ | €0.563 |
Price for:Each
Minimum: 1
Multiple: 1
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-747579-6
Order Code1768076
Product RangeAMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 Series
Technical Datasheet
For Use WithD Sub Connectors and Backshells
Connector Body MaterialSteel Body
Cable Diameter Max11.56mm
Product RangeAMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 Series
Technical Specifications
For Use With
D Sub Connectors and Backshells
Cable Diameter Max
11.56mm
Connector Body Material
Steel Body
Product Range
AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001819
Product traceability