Print Page
Image is for illustrative purposes only. Please refer to product description.
886 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.570 |
10+ | €4.880 |
100+ | €4.110 |
250+ | €3.500 |
500+ | €3.380 |
Price for:Each
Minimum: 1
Multiple: 1
€5.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320238
Order Code3793143
Product RangeSOLISTRAND
Insulator Colour-
Product RangeSOLISTRAND
Wire Size AWG Min-
Wire Size AWG Max4AWG
Conductor Area CSA21mm²
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
-
Conductor Area CSA
21mm²
SVHC
No SVHC (21-Jan-2025)
Product Range
SOLISTRAND
Wire Size AWG Max
4AWG
Insulator Material
Uninsulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0138