Print Page
Image is for illustrative purposes only. Please refer to product description.
1.900 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.370 |
10+ | €1.150 |
25+ | €1.090 |
50+ | €1.070 |
100+ | €1.040 |
500+ | €0.859 |
1000+ | €0.761 |
2500+ | €0.691 |
Price for:Each
Minimum: 1
Multiple: 1
€1.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320788
Order Code3439455
Product Range-
TerminationCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max8AWG
Conductor Area CSA8mm²
Insulator ColourGreen
Insulator MaterialPVC (Polyvinylchloride)
Technical Specifications
Product Range
-
Wire Size AWG Min
18AWG
Conductor Area CSA
8mm²
Insulator Material
PVC (Polyvinylchloride)
Termination
Crimp
Wire Size AWG Max
8AWG
Insulator Colour
Green
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001841
Product traceability