Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No321895
Order Code488112
Product RangeSOLISTRAND, STRATO-THERM
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.000 |
10+ | €2.200 |
100+ | €1.820 |
250+ | €1.680 |
500+ | €1.580 |
1000+ | €1.480 |
Price for:Each
Minimum: 1
Multiple: 1
€3.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No321895
Order Code488112
Product RangeSOLISTRAND, STRATO-THERM
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangeSOLISTRAND, STRATO-THERM
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 321895 is a closed barrel Ring Tongue Terminal accepts 22 to 16AWG wire.
- Straight terminal orientation
- 649°C High temperature rating
Applications
Industrial
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
16AWG
Product Range
SOLISTRAND, STRATO-THERM
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
1.42mm²
Insulator Colour
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 321895
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000533