Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323754.
Order Code1764723
Product RangeSOLISTRAND, STRATO-THERM Series
6.808 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.744 |
| 10+ | €0.622 |
| 25+ | €0.550 |
| 50+ | €0.537 |
| 100+ | €0.522 |
| 500+ | €0.452 |
| 1000+ | €0.410 |
Price for:Each
Minimum: 1
Multiple: 1
€0.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323754.
Order Code1764723
Product RangeSOLISTRAND, STRATO-THERM Series
Product RangeSOLISTRAND, STRATO-THERM Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SOLISTRAND, STRATO-THERM Series
Wire Size AWG Max
10AWG
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Min
12AWG
Conductor Area CSA
6.64mm²
Insulation
Non Insulated
Technical Docs (1)
Alternatives for 323754.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00098
Product traceability