Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No324049.
Order Code2531515
Product RangeTerminyl Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €3.300 |
500+ | €2.790 |
Price for:Each
Minimum: 100
Multiple: 100
€330.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No324049.
Order Code2531515
Product RangeTerminyl Series
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max6AWG
Conductor Area CSA16.8mm²
Product RangeTerminyl Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
6AWG
Product Range
Terminyl Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
3/8"
Conductor Area CSA
16.8mm²
Insulator Colour
Blue
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 324049.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00978