Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No324050
Order Code2887927
Product RangeTERMINYL Series
1.028 In Stock
1.000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.550 |
10+ | €4.020 |
25+ | €3.770 |
50+ | €3.590 |
100+ | €3.330 |
500+ | €2.980 |
1000+ | €2.770 |
2500+ | €2.690 |
Price for:Each
Minimum: 1
Multiple: 1
€4.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No324050
Order Code2887927
Product RangeTERMINYL Series
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max4AWG
Conductor Area CSA26.7mm²
Product RangeTERMINYL Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
4AWG
Product Range
TERMINYL Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
1/4"
Conductor Area CSA
26.7mm²
Insulator Colour
Yellow
SVHC
No SVHC (27-Jun-2024)
Alternatives for 324050
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005284