Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No327638
Order Code2888433
Product RangePIDG Series
Technical Datasheet
1.710 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.220 |
| 10+ | €1.950 |
| 25+ | €1.830 |
| 50+ | €1.480 |
| 100+ | €1.420 |
| 500+ | €1.310 |
| 1000+ | €1.270 |
| 2500+ | €1.250 |
Price for:Each
Minimum: 1
Multiple: 1
€2.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No327638
Order Code2888433
Product RangePIDG Series
Technical Datasheet
Insulator ColourYellow
Product RangePIDG Series
Wire Size AWG Min16AWG
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
16AWG
Conductor Area CSA
6.64mm²
SVHC
No SVHC (25-Jun-2025)
Product Range
PIDG Series
Wire Size AWG Max
10AWG
Insulator Material
Nylon (Polyamide)
Alternatives for 327638
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003892
Product traceability