Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No330716
Order Code3134364
Product RangeTERMI-FOIL
Technical Datasheet
1.861 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.040 |
| 10+ | €0.883 |
| 100+ | €0.747 |
| 500+ | €0.613 |
| 1000+ | €0.575 |
Price for:Each
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No330716
Order Code3134364
Product RangeTERMI-FOIL
Technical Datasheet
Product RangeTERMI-FOIL
Termination-
Terminal TypeOpen Barrel Splice
No. of Positions2Ways
Pitch Spacing3.96mm
For Use WithAMP TERMI-FOIL Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TERMI-FOIL
Termination
-
No. of Positions
2Ways
For Use With
AMP TERMI-FOIL Series Contacts
Gender
Receptacle
Terminal Type
Open Barrel Splice
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318