Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No341001-1
Order Code148349
Product Range250
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No341001-1
Order Code148349
Product Range250
Technical Datasheet
Product Range250
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithPositive Lock Connectors
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Current Rating-
Contact MaterialBrass
Contact Plating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
250
Contact Termination Type
Crimp
Wire Size AWG Max
12AWG
Current Rating
-
Contact Plating
-
Contact Gender
Socket
For Use With
Positive Lock Connectors
Wire Size AWG Min
14AWG
Contact Material
Brass
SVHC
No SVHC (27-Jun-2024)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001251