Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34130
Order Code970906
Product RangeSOLISTRAND
Technical Datasheet
180 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.240 |
10+ | €9.120 |
25+ | €9.010 |
100+ | €8.890 |
250+ | €8.780 |
500+ | €8.660 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€9.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34130
Order Code970906
Product RangeSOLISTRAND
Technical Datasheet
Product RangeSOLISTRAND
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (27-Jun-2024)
Alternatives for 34130
1 Product Found
Product Overview
The 34130 is a Crimp Terminal with tin-plated copper contact. 0.3 to 1.42mm² wire cross-section, 1.55mm barrel inside diameter, 3.58mm outside diameter and 22 to 16AWG wire size. It is specially designed to terminate solid and stranded wire, irregular shaped conductors and combinations. Crimp permits the use of a shorter terminal barrel, an excellent feature for confined area termination.
- Parallel splice type
Applications
Industrial
Technical Specifications
Product Range
SOLISTRAND
Wire Size AWG Max
16AWG
Terminal Material
Copper
SVHC
No SVHC (27-Jun-2024)
Wire Size AWG Min
22AWG
Conductor Area CSA
1.65mm²
Insulation
Non Insulated
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044