Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34138
Order Code2673312
Product RangeSOLISTRAND
Technical Datasheet
15.846 In Stock
10.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.188 |
100+ | €0.149 |
500+ | €0.121 |
1000+ | €0.110 |
2500+ | €0.0968 |
5000+ | €0.0949 |
Price for:Each
Minimum: 10
Multiple: 10
€1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34138
Order Code2673312
Product RangeSOLISTRAND
Technical Datasheet
Product RangeSOLISTRAND
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Terminal MaterialCopper
InsulationNon Insulated
Product Overview
The 34138 is a Serrated Parallel Splice, made of copper with tin plated finish. The Solistrand series splice is specially designed to terminate solid and stranded wire. It accepts 12 to 10AWG wire size. Corrosion resistance, vibration resistance and tensile strength of these terminals are well within the limits of commercial and military specifications.
- Meets MIL-T-7928 requirements
- 170°C Maximum Operating temperature
Applications
Industrial, Aerospace, Defence, Military, Commercial
Technical Specifications
Product Range
SOLISTRAND
Wire Size AWG Max
10AWG
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
12AWG
Conductor Area CSA
6.64mm²
Insulation
Non Insulated
Alternatives for 34138
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001026