Print Page
Image is for illustrative purposes only. Please refer to product description.
2.909 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.060 |
10+ | €0.850 |
100+ | €0.616 |
500+ | €0.530 |
1000+ | €0.501 |
2500+ | €0.452 |
Price for:Each
Minimum: 1
Multiple: 1
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34321
Order Code2452538
Product RangeSOLISTRAND
Insulator Colour-
Product RangeSOLISTRAND
Wire Size AWG Min-
Wire Size AWG Max8AWG
Conductor Area CSA8mm²
Insulator MaterialUninsulated
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 34321 is a Butt Splice Terminal made of copper with tin plated finish. This uninsulated terminal features crimp termination and accepts 8AWG wire.
Applications
Industrial
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
-
Conductor Area CSA
8mm²
SVHC
No SVHC (27-Jun-2024)
Product Range
SOLISTRAND
Wire Size AWG Max
8AWG
Insulator Material
Uninsulated
Technical Docs (2)
Alternatives for 34321
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005