Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.390 |
10+ | €4.830 |
100+ | €4.450 |
250+ | €4.370 |
500+ | €4.280 |
1000+ | €4.200 |
Price for:Each
Minimum: 1
Multiple: 1
€6.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350180
Order Code3392349
Technical Datasheet
For Use With2.03mm Dia Test Plug
Current Rating-
Mounting Hole Dia1.37mm
Operating Voltage-
Insulator ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 350180-0 is a Test Probe Receptacle with gold-plated beryllium copper contacts. It comes with leg made of brass 6, black nylon GF housing and funnel entry. Test probe receptacles are designed to provide test probe capability of circuits on PC boards, with-out interruption of operating currents, with precise reliability. Two legs of a tri-leg mount are not part of the live testing circuit. The three-leg mount gives maximum stability. The present line of test probe receptacles fits a range of board thicknesses from 1/32 to 1/8 depending on the length of the receptacle legs.
- Leg mounts are "V" shaped to promote solder wicking and consistent fillets
- Receptacle is recessed in housing to prevent shorting or flashover
- Housing colour is moulded, not dyed
Technical Specifications
For Use With
2.03mm Dia Test Plug
Mounting Hole Dia
1.37mm
Insulator Colour
Black
SVHC
No SVHC (21-Jan-2025)
Current Rating
-
Operating Voltage
-
Product Range
-
Technical Docs (3)
Alternatives for 350180
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454