Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350826-1
Order Code2575734
Product RangeUniversal MATE-N-LOK
Technical Datasheet
210 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.200 |
10+ | €0.970 |
100+ | €0.811 |
500+ | €0.703 |
1000+ | €0.662 |
2500+ | €0.649 |
Price for:Each
Minimum: 1
Multiple: 1
€1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350826-1
Order Code2575734
Product RangeUniversal MATE-N-LOK
Technical Datasheet
No. of Contacts4Contacts
Product RangeUniversal MATE-N-LOK
Connector SystemsWire-to-Board
Contact Termination TypeThrough Hole Straight
Pitch Spacing6.35mm
Contact MaterialPhosphor Bronze
Connector ShroudShrouded
Contact PlatingTin Plated Contacts
No. of Rows1Rows
SVHCNo SVHC (21-Jan-2025)
Product Overview
350826-1 is an universal MATE-N-LOK, single row, 4 position, 6.35mm [.25in] pitch vertical header.
- 600VAC operating voltage
- White nylon housing
- Through hole-solder termination method to PCB
- With mating alignment and positive lock mating retention
- Polarization mating alignment type
- UL 94V-0 UL flammability rating
- Operating temperature range from -40 to 105°C [ -40 to 221°F ]
Technical Specifications
No. of Contacts
4Contacts
Connector Systems
Wire-to-Board
Pitch Spacing
6.35mm
Connector Shroud
Shrouded
No. of Rows
1Rows
Product Range
Universal MATE-N-LOK
Contact Termination Type
Through Hole Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 350826-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003677