Print Page
Image is for illustrative purposes only. Please refer to product description.
1.347 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.371 |
100+ | €0.268 |
500+ | €0.243 |
1000+ | €0.216 |
2500+ | €0.210 |
5000+ | €0.203 |
Price for:Each
Minimum: 10
Multiple: 10
€3.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No35559
Order Code3791325
Technical Datasheet
Storage Volume120ml
Product Range-
Wire Size (AWG)16AWG to 14AWG
Container MaterialNon - Conductive Plastic
Conductor Area CSA2.62mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon (Polyamide)
Insulator ColourBlue
Terminal MaterialCopper
SVHCTo Be Advised
Product Overview
- Standard insulated spade terminal suitable for 16 to 14AWG wire size
- Closed barrel
Technical Specifications
Storage Volume
120ml
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
2.62mm²
Stud Size - Imperial
#6
Insulator Colour
Blue
SVHC
To Be Advised
Product Range
-
Container Material
Non - Conductive Plastic
Stud Size - Metric
M3.5
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001