Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No4-1393048-2
Order Code3394282
Product RangeV23401 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No4-1393048-2
Order Code3394282
Product RangeV23401 Series
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max500V
Bandwidth-
Rate Range-
Scale Factor-
Product RangeV23401 Series
SVHCNo SVHC (16-Jan-2020)
Alternatives for 4-1393048-2
1 Product Found
Technical Specifications
Supply Voltage DC Min
-
Bandwidth
-
Scale Factor
-
SVHC
No SVHC (16-Jan-2020)
Supply Voltage DC Max
500V
Rate Range
-
Product Range
V23401 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2