Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No499252-8
Order Code131568
Product RangeAMP-LATCH Ribbon Cable Connectors
64.027 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.244 |
100+ | €0.183 |
500+ | €0.164 |
1000+ | €0.154 |
2500+ | €0.151 |
5000+ | €0.148 |
Price for:Each
Minimum: 10
Multiple: 10
€2.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No499252-8
Order Code131568
Product RangeAMP-LATCH Ribbon Cable Connectors
Accessory TypeStrain Relief
For Use WithNovo, ECONOLATCH Receptacles
No. of Positions16Ways
Strain Relief MaterialThermoplastic
Product RangeAMP-LATCH Ribbon Cable Connectors
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 499252-8 is a 16-way black Strain Relief made of thermoplastic. It is ideal for use with receptacle, novo and ultra ATA bus connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
16Ways
Product Range
AMP-LATCH Ribbon Cable Connectors
For Use With
Novo, ECONOLATCH Receptacles
Strain Relief Material
Thermoplastic
SVHC
No SVHC (27-Jun-2024)
Technical Docs (4)
Alternatives for 499252-8
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726