Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-5179180-1
Order Code2890844
Product RangeFree Height Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €2.520 |
1500+ | €2.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€1,260.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-5179180-1
Order Code2890844
Product RangeFree Height Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFree Height Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PCB mount receptacle connector
- Vertical PCB mount orientation, parallel board-to-board configuration
- 40 number of positions, 100VAC operating voltage, 2Mohm insulation resistance
- 500VAC maximum dielectric withstanding voltage
- Natural primary product colour, steel assembly process feature material
- Copper alloy contact base material
- Gold contact mating area plating material
- Maximum contact current rating is 0.5A
- UL 94V-0 UL flammability rating, signal circuit application
- Operating temperature range from -40 to 125°C
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.8mm
No. of Contacts
40Contacts
Contact Material
Copper Alloy
Product Range
Free Height Series
Alternatives for 5-5179180-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268