Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No506-AG12D-LF
Order Code1242408
Product Range500 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No506-AG12D-LF
Order Code1242408
Product Range500 Series
Technical Datasheet
No. of Contacts6Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range500 Series
Row Pitch0
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
SVHCLead
Technical Specifications
No. of Contacts
6Contacts
Pitch Spacing
2.54mm
Row Pitch
0
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
500 Series
Contact Material
Beryllium Copper
SVHC
Lead
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000802
Product traceability