Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No50830
Order Code3793054
Product RangeSTRATO-THERM
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | €2.650 |
Price for:Each
Minimum: 5000
Multiple: 5000
€13,250.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No50830
Order Code3793054
Product RangeSTRATO-THERM
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max24AWG
Conductor Area CSA0.24mm²
Product RangeSTRATO-THERM
Insulator ColourBlack
Insulator MaterialPTFE (Polytetrafluoroethylene)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
24AWG
Product Range
STRATO-THERM
Insulator Material
PTFE (Polytetrafluoroethylene)
Stud Size - Imperial
#6
Conductor Area CSA
0.24mm²
Insulator Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046