Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No50865
Order Code4576007
Product Range4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 10000+ | €0.77 |
Price for:Each
Minimum: 10000
Multiple: 10000
€7,670.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No50865
Order Code4576007
Product Range4 Series
No. of Contacts1Contacts
Connector TypePCB Socket
Connector TypePCB Socket
Pitch Spacing-
Product Range4 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
1Contacts
Connector Type
PCB Socket
Product Range
4 Series
Contact Material
Beryllium Copper
SVHC
No SVHC (23-Jan-2024)
Connector Type
PCB Socket
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058