Print Page
Image is for illustrative purposes only. Please refer to product description.
7.289 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.695 |
100+ | €0.516 |
250+ | €0.476 |
500+ | €0.448 |
1000+ | €0.422 |
2500+ | €0.395 |
Price for:Each
Minimum: 10
Multiple: 10
€6.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No50935
Order Code1654377
InsulationNon Insulated
Mounting Hole Dia1.04mm
Terminal PlatingGold
Overall Length4.27mm
Length - Below Flange-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 50935 is a Discrete Socket made of beryllium copper with gold flash over nickel plated finish. This closed bottom socket features through hole press-fit solder termination and accepts 28 to 25AWG wire. It is ideal for PC boards.
- Zero profile
- Hand/semi-automatic insertion method
- 5A Contact current rating
- -65 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
1.04mm
Overall Length
4.27mm
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000215