Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5177985-3
Order Code2778401
Product RangeFree Height (FH)
Technical Datasheet
1.586 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.500 |
10+ | €5.880 |
100+ | €5.150 |
250+ | €4.460 |
500+ | €4.210 |
Minimum: 1
Multiple: 1
€6.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5177985-3
Order Code2778401
Product RangeFree Height (FH)
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeFree Height (FH)
SVHCTo Be Advised
Alternatives for 5177985-3
2 Products Found
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
0.8mm
No. of Contacts
80Contacts
Contact Material
Beryllium Copper
Product Range
Free Height (FH)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001379